Texas Instruments TLC0832IP

2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin PDIP Tube
$ 7.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0832IP.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages16 years ago

Verical

DigiKey

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC0832IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.642
$ 8.53
$ 8.53
Stock
422,236
887,155
887,155
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
22 ksps
22 ksps
22 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
0.4 LSB
Differential Nonlinearity
0.4 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC0832CP
2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin PDIP Tube
Texas InstrumentsTLC0831CP
8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-PDIP
Texas InstrumentsTLC0831IP
8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-PDIP

Descriptions

Descriptions of Texas Instruments TLC0832IP provided by its distributors.

2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin PDIP Tube
8-Bit, 22 kSPS ADC Serial Out, uProcessor Periph./Standalone, Mux option w/SE or differential, 2 Ch. 8-PDIP
5V 22Ksps 8bit 2 8 SPI Differential,Single-Ended 5V SAR PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
8-Bit 22kSPS SPI ADC, 2 Ch, 5V, 8-PDIP
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:22 kSPS; Termination Type:SMD; Package/Case:8-DIP; No. of Pins:8; ADC Resolution:8-Bit; Analog Voltage Max:5.5V; Analog Voltage Min:4.5V; DNL±:0.4LSB; INL ±:0.4LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.