Texas Instruments TLC0831CDG4

1-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0831CDG4.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

iiiC

CAD Models

Download Texas Instruments TLC0831CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.763
$ 8.763
Stock
126,456
330,720
330,720
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
31 ksps
31 ksps
31 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
0.4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLC0831ID
8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-SOIC
Texas InstrumentsTLC0831IDR
8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-SOIC
Texas InstrumentsTLC0831IDG4
8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC0831CDG4 provided by its distributors.

1-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin SOIC Tube
8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-SOIC -40 to 85
Converters - Analog to Digital (ADC) 8-Bit, 31 kSPS Serial Out
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:31 kSPS; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; ADC Resolution:8-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes
8BIT ADC, 31KSPS 1CH, SOIC8, 831; Resolution, Bits:8bit; Sampling Rate:31kSPS; Input Type:Differential, Single Ended; Interface Type:Serial; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:831; Linearity Error:0.2%; Linearity Error, ADC/DAC +:0.4LSB; Linearity Error, ADC/DAC -:0.4LSB; No. of Bits:8; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Time, Conversion:32µs; Slew Rate:16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.