Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC082ID

Dual Wide Bandwidth High Output Drive Single Supply Op Amp 8-SOIC -40 to 125
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC082ID.

Arrow Electronics

Datasheet53 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments TLC082ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.243
Stock
460,328
820,368
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC082ID.

Related Parts

Texas InstrumentsTLC082CD
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
Texas InstrumentsTLC082IDR
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Texas InstrumentsTLC082CDR
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC082ID provided by its distributors.

Dual Wide Bandwidth High Output Drive Single Supply Op Amp 8-SOIC -40 to 125
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin SOIC Tube
Dual, 16-V, 10-MHz, In to V- op amp 8-SOIC -40 to 125
1.9mA(x2 Channels) 19V/μs 12nV/rtHz 10MHz shutdown CMOS 57mA 2 2 16V 390μV 3pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, LOW POWER RRIO, SMD, SOIC8; No. of Amplifiers:2; Op Amp Type:General Purpose; Gain, Bandwidth -3dB:10MHz; Slew Rate:16V/µs; Voltage, Supply Min:4.5V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bandwidth:10MHz; Base Number:82; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:1900µV; Voltage, Supply +Nom:16V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.