Texas Instruments TLC074CD

Operational Amplifier, QUAD, 10 MHz, 4, 16 V/ s, 2.25V to 8V, SOIC, 14
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC074CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago
Datasheet9 pages0 years ago

Arrow Electronics

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TLC074CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 1.79
Stock
249,967
373,536
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC074CD.

Related Parts

Texas InstrumentsTLC074CDR
Quad, 16-V, 10-MHz operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC074ID
Quad, 16-V, 10-MHz operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLC074CDG4
Quad Wide-Bandwidth High-Output-Drive Op Amp 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC074CD provided by its distributors.

Operational Amplifier, QUAD, 10 MHz, 4, 16 V/ s, 2.25V to 8V, SOIC, 14
Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 1900uV Offset-Max, BIMOS, PDSO14
2.1mA(x4 Channels) 19V/μs 12nV/rtHz 10MHz shutdown CMOS 57mA 4 4 ±8V,16V 390μV 1.5pA CMOS SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC074CD.