Texas Instruments TLC073CDGQG4

Dual Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 10-MSOP-PowerPAD 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC073CDGQG4.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet53 pages15 years ago
Datasheet50 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TLC073CDGQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.164
Stock
36,163
372,399
Authorized Distributors
0
2
Case/Package
SOP
HTSSOP EP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
390 µV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Related Parts

Texas InstrumentsTLC082IDGNR
Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin HVSSOP EP T/R
Texas InstrumentsTLC082CDGNG4
Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin HVSSOP EP Tube
Texas InstrumentsTLC2272CPSR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SO 0 to 70
onsemiLF353MX
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Analog DevicesADA4096-2ACPZ-R7
ROHS3Compliant EAR99 ADA4096 Matte Tin (Sn) op amp buffer circuit 0.65mm 0.019muA 300muV 595kHz
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC073CDGQG4 provided by its distributors.

Dual Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 10-MSOP-PowerPAD 0 to 70
OP Amp Dual GP ±8V/16V 10-Pin HTSSOP EP Tube
DUAL OP-AMP 3000 uV OFFSET-MAX 10 MHz BAND WIDTH PDSO10
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOP op amp buffer circuit 3mm 0.0001muA 390muV 10000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:10; Operating Temperature Range:0°C to +70°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.