Texas Instruments TLC073AIDR

Dual Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 14-SOIC -40 to 125
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC073AIDR.

Texas Instruments

Datasheet53 pages11 years ago
Datasheet53 pages14 years ago
Datasheet53 pages15 years ago
Datasheet50 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC073AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 2.429
Stock
178,406
286,314
Authorized Distributors
2
2
Case/Package
D
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.4 mV
1.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Related Parts

Texas InstrumentsTLC073CDR
Dual, 16-V, 10-MHz operational amplifier with shutdown functionality 14-SOIC 0 to 70
Texas InstrumentsTLC073CD
Dual Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 14-SOIC 0 to 70
Texas InstrumentsTLC083CDR
Dual, 16-V, 10-MHz, In to V- op amp with shutdown functionality 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC073AIDR provided by its distributors.

Dual Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 14-SOIC -40 to 125
Op Amp Dual Wideband Amplifier ±8V/16V 14-Pin SOIC T/R
WIDE-BANDWIDTH HIGH-OUTPUT-DRIVE SINGLE SUPPLY OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2000uV Offset-Max, BIMOS, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.