Texas Instruments TLC072CDGNG4

Dual Wide-Bandwidth High-Output-Drive Op Amp 8-MSOP-PowerPAD 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC072CDGNG4.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages14 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Upverter

CAD Models

Download Texas Instruments TLC072CDGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.66
Stock
46,148
699,577
699,577
Authorized Distributors
0
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
16 V/µs
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA
2.1 mA

Related Parts

Texas InstrumentsTLC072IDGNR
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-HVSSOP -40 to 125
Texas InstrumentsTLC072IDGN
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-HVSSOP -40 to 125
Texas InstrumentsTLC072IDGNG4
Dual Wide-Bandwidth High-Output-Drive Op Amp 8-MSOP-PowerPAD -40 to 125

Descriptions

Descriptions of Texas Instruments TLC072CDGNG4 provided by its distributors.

Dual Wide-Bandwidth High-Output-Drive Op Amp 8-MSOP-PowerPAD 0 to 70
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.