Texas Instruments TLC072CDGN

Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-HVSSOP 0 to 70
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC072CDGN.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Arrow Electronics

Upverter

Augswan

Newark

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments TLC072CDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.715
$ 1.66
Stock
308,516
411,533
Authorized Distributors
3
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC072CDGN.

Related Parts

Texas InstrumentsTLC072IDGNR
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-HVSSOP -40 to 125
Texas InstrumentsTLC072IDGN
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-HVSSOP -40 to 125
Texas InstrumentsTLC072IDGNG4
Dual Wide-Bandwidth High-Output-Drive Op Amp 8-MSOP-PowerPAD -40 to 125

Descriptions

Descriptions of Texas Instruments TLC072CDGN provided by its distributors.

Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-HVSSOP 0 to 70
Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin HVSSOP EP Tube
Operational Amplifier, 2 Func, 1900uV Offset-Max, BIMOS, PDSO8
Op Amp, 2.1mA (x2 Ch), 19V/μs, 12nV/rtHz, 10MHz, Shutdown, CMOS, 57mA, ±8V, 16V, 390μV, 1.5pA, General Purpose, HVSSOP-8, SMD, 3mm × 3mm × 1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.