Texas Instruments TLC070AIPE4

Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube
$ 2.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC070AIPE4.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages14 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet50 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC070AIPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.419
$ 2.398
Stock
141,478
488,032
Authorized Distributors
2
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
390 µV
390 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC070AIPE4.

Related Parts

Texas InstrumentsTLC071IP
Single, 16-V, 10-MHz operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLC070IP
Single, 16-V, 10-MHz operational amplifier with shutdown functionality 8-PDIP -40 to 125
Texas InstrumentsTLC081AIP
Single, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC070AIPE4 provided by its distributors.

Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube
Single, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier with shutdown functionality 8-PDIP -40 to 125
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.