What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLA2528IRTET

IC SOC PROCESSOR / 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLA2528IRTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
-97.38%

CAD Models

Download Texas Instruments TLA2528IRTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 1.97
Stock
105,944
339,422
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
16
16
Number of Bits
-
-
Sampling Rate
-
140 ksps
Polarity
-
-
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLA2528IRTET.

Descriptions

Descriptions of Texas Instruments TLA2528IRTET provided by its distributors.

IC SOC PROCESSOR / 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Small 8-channel 12-bit analog-to-digital converter (ADC) with I2C interface and GPIOs 16-WQFN -40 to 85
12Bit 2.35V~5.5V I2C QFN-16-EP(3x3) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.