Texas Instruments TL851CDG4

Sonar anging Control 16-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL851CDG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

iiiC

Newark

Arrow Electronics

CAD Models

Download Texas Instruments TL851CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.325
Stock
26,806
139,819
Authorized Distributors
0
3
Frequency
90 kHz
90 kHz
Max Frequency
-
-
Max Power Dissipation
-
-
Max Operating Temperature
40 °C
40 °C
Min Operating Temperature
0 °C
0 °C
Case/Package
SOIC
SOIC
Packaging
-
-
Max Supply Current
-
-
Operating Supply Current
-
260 mA
Operating Supply Voltage
-
-

Related Parts

Texas InstrumentsTL851CD
Sensor and Detector Interface 6.8V 260mA 16-Pin SOIC Tube
Texas InstrumentsTL852CDR
Sonar Control IC, 45mA(Max), 20kHz, 6.8V, 90kHz, TTL-Compatible, 4.5V, SOIC-16, SMD, 1.75mm H
Texas InstrumentsTL851CDR
Sonar Control 20KHz 6.8V 90KHz TTL-Compatible 4.5V SOIC-16 SMD mount 1.5mm(height)
Analog DevicesDS3992Z-09N+
CCFL Controller Single Lamp Negative 6W 80kHz 16-Pin SOIC Tube
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16

Descriptions

Descriptions of Texas Instruments TL851CDG4 provided by its distributors.

Sonar anging Control 16-SOIC
Sonar Ranging Control 16-Pin SOIC Tube
IC, SONAR RANGING CONTROL, 16-SOIC; IC Function:Sonar Ranging Control; Supply Voltage Range:4.5V to 6.8V; Operating Temperature Range:0°C to +40°C; Digital IC Case Style:SOIC; No. of Pins:16; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.