Texas Instruments TL783CKCE3

3 Pin 750mA Adjustable Positive Voltage egulator with 125VIN 3-TO-220 0 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL783CKCE3.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Master Electronics

CAD Models

Download Texas Instruments TL783CKCE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.022
Stock
172,865
352,089,931
Authorized Distributors
0
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
125 V
Min Output Voltage
-
1.25 V
Output Voltage
125 V
125 V
Output Current
700 mA
700 mA
Dropout Voltage
-
20 V
Power Supply Rejection Ratio (PSRR)
-
76 dB
Case/Package
TO-220
TO-220
Number of Pins
3
3
Min Input Voltage
21.5 V
21.5 V
Max Input Voltage
150 V
150 V

Descriptions

Descriptions of Texas Instruments TL783CKCE3 provided by its distributors.

3 Pin 750mA Adjustable Positive Voltage egulator with 125VIN 3-TO-220 0 to 125
Voltage Regulator, Voltage; 76 dB (Typ.); 3 degC/W; 0 degC; 125 degC; TO-220
Standard Regulator 1.25V to 125V 0.7A 3-Pin (3+Tab) TO-220 Tube
V REG ADJ +1.25/125V, TO-220-3, 783; Voltage regulator type:High Voltage Adjustable Positive Voltage; Voltage, input max:126.25V; Voltage, output max:125V; Current, output max:0.7A; Voltage, dropout:14V; Temperature, operating range:0°C to +125°C; Temp, op. max:125°C; Temp, op. min:0°C; Base number:783; Case style:TO-220; Pins, No. of:3; Voltage, input min:15.25V; Voltage, output min:1.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.