Texas Instruments TL7770-5IDW

5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC -40 to 85
$ 2.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7770-5IDW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL7770-5IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 2.491
$ 2.491
Stock
282,185
366,863
366,863
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Voltages Monitored
2
2
2
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
270 ns
270 ns
Undervoltage Threshold
4.46 V
4.46 V
4.46 V
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL7770-5CDWR
5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC 0 to 70
Texas InstrumentsTL7770-5CDW
5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC 0 to 70
Texas InstrumentsTL7770-12CDWR
12-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC 0 to 70
Analog DevicesADM698AR-REEL
1.95mA 3V 5.5V SOIC-16 SMD mount,glue mount 10.5mm*7.6mm*2.35mm
Analog DevicesADM698ARZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W Tube
Analog DevicesADM698AR
Processor Supervisor 4.65V 3V to 5.5V 16-Pin SOIC

Descriptions

Descriptions of Texas Instruments TL7770-5IDW provided by its distributors.

5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC -40 to 85
Processor Supervisor 2 Active High/Active Low 16-Pin SOIC Tube
no 5mA Highly effective/Low effective Active-high,Active-low,Open-drain 2 3.5V 18V no no SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:3.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.