Texas Instruments TL7770-12CDW

IC SUPERVISOR 2 CHANNEL 16SOIC / Supervisor Complementary 2 Channel 16-SOIC
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7770-12CDW.

Texas Instruments

Datasheet18 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL7770-12CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 3.28
Stock
153,695
258,064
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Voltages Monitored
2
2
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
270 ns
Undervoltage Threshold
10.68 V
10.68 V
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V

Related Parts

Texas InstrumentsTL7770-5CDWR
5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC 0 to 70
Texas InstrumentsTL7770-5CDW
5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC 0 to 70
Texas InstrumentsTL7770-5IDWR
5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC -40 to 85
Analog DevicesMAX696CWE
IC SUPERVISOR 2 CHANNEL 16SOIC / Microprocessor Supervisory Circuits
Analog DevicesADM698ARZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W Tube
Analog DevicesADM698AR-REEL
1.95mA 3V 5.5V SOIC-16 SMD mount,glue mount 10.5mm*7.6mm*2.35mm

Descriptions

Descriptions of Texas Instruments TL7770-12CDW provided by its distributors.

IC SUPERVISOR 2 CHANNEL 16SOIC / Supervisor Complementary 2 Channel 16-SOIC
no Highly effective/Low effective 2 3.5V 18V no SOIC-16 SMD mount 2.35mm(height)
Dual Svs, 12V & Pgmmable W/Pgmmable Time Delay 16-SOIC 0 to 70
Processor Supervisor 2 Active High/Active Low 16-Pin SOIC
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:3.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.