Texas Instruments TL7759CPWRE4

IC SUPERVISOR 1 CHANNEL 8TSSOP / Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7759CPWRE4.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago

Mouser

CAD Models

Download Texas Instruments TL7759CPWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
Stock
186,221
764,829
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active High
Active High
Reset Timeout
5 µs
5 µs
Undervoltage Threshold
4.55 V
4.55 V
Overvoltage Threshold
4.67 V
4.67 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
7 V
7 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TL7759CPWRE4 provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8TSSOP / Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
4.55V Supply Voltage Supervisory 1 Active High/Active Low 8-Pin TSSOP T/R
4-pin supervisor for 5-V systems 8-TSSOP 0 to 70
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TL7759CPWRE4