Texas Instruments TL7759CPWG4

Active High Obsolete DUAL GULL WING supervisor 0C~70C TA 2mA 5mus Maximum Propagation Delay 4.4mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7759CPWG4.

Texas Instruments

Datasheet15 pages18 years ago

iiiC

CAD Models

Download Texas Instruments TL7759CPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
Stock
108,991
565,267
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active High
Active High
Reset Timeout
5 µs
5 µs
Undervoltage Threshold
4.43 V
4.55 V
Overvoltage Threshold
4.67 V
4.67 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
7 V
7 V

Descriptions

Descriptions of Texas Instruments TL7759CPWG4 provided by its distributors.

Active High Obsolete DUAL GULL WING supervisor 0C~70C TA 2mA 5mus Maximum Propagation Delay 4.4mm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
The TL7759 is a supply-voltage supervisor designed for use as a reset controller in microcomputer and microprocessor systems. The supervisor monitors the supply voltage for undervoltage conditions. During power up, when the supply voltage, VCC, attains a value approaching 1 V, the RESET and RESET\ outputs become active (high and low, respectively) to prevent undefined operation. If the supply voltage drops below the input threshold voltage level (VIT-), the reset outputs go to the reset active state until the supply voltage has returned to its nominal value (see timing diagram). The TL7759C is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.