Texas Instruments TL7705AIDR

5-V single-supply voltage supervisor with programmable delay time 8-SOIC -40 to 85
$ 2.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7705AIDR.

TME

Datasheet31 pages11 years ago

Texas Instruments

Mouser

Newark

HQonline

Inventory History

3 month trend:
-66.12%

CAD Models

Download Texas Instruments TL7705AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.076
$ 1.843
$ 1.843
Stock
729,723
1,248,175
1,248,175
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1 µs
1 µs
1 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
4.6 V
4.6 V
4.6 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL7705AIDR.

Related Parts

Texas InstrumentsTL7705ACDR
5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70
Texas InstrumentsTL7705ACDG4
5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70
Texas InstrumentsTL7702ACDR
Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL7705AIDR provided by its distributors.

5-V single-supply voltage supervisor with programmable delay time 8-SOIC -40 to 85
VOLTAGE SUPERVISOR 1.8MA, 18V 8-SOIC; TH; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
SUPPLY-VOLTAGE SUPERVISOR Power Supply Support Circuit, Fixed, 1 Channel, 4.55, BIPolar, PDSO8
5V Voltage Supervisor IC, 4.5V-4.6V Threshold, 8-SOIC, -40-85C
IC SUPPLY VOLT SUPERVISOR 8-SOIC / Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin SOIC T/R
VOLTAGE SUPERVISOR 1.8MA, 18V 8-SOIC
Power Management ICs (PMICs); TL7705AIDR; TEXAS INSTRUMENTS; 8; 1.75 mm; 4.9 mm; SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7705AIDR .