Texas Instruments TL7705AID

5-V single-supply voltage supervisor with programmable delay time 8-SOIC -40 to 85
$ 2.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7705AID.

Newark

Datasheet31 pages11 years ago

Texas Instruments

TME

Farnell

element14 APAC

Inventory History

3 month trend:
-2.70%

CAD Models

Download Texas Instruments TL7705AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.241
$ 1.843
$ 1.843
Stock
12,941,524
486,888
486,888
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1 µs
1 µs
1 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
4.6 V
4.6 V
4.6 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL7705AID.

Related Parts

Texas InstrumentsTL7705ACDR
5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70
Texas InstrumentsTL7705ACDG4
5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70
Texas InstrumentsTL7702ACDR
Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL7705AID provided by its distributors.

5-V single-supply voltage supervisor with programmable delay time 8-SOIC -40 to 85
Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin SOIC Tube
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, PDSO8
Supervisor Single Supply, Smd, 7705; Threshold Voltage:4.55V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:3.5V; Supply Voltage Max:18V; Reset Type:Active-High, Active-Low; Digital Ic Case:Soic; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL7705AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7705AID .
  • TL7705AID.