Texas Instruments TL7702BCDG4

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDSO8
$ 2.329

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7702BCDG4.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages28 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL7702BCDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.329
$ 2.47
$ 2.47
Stock
105,736
392,304
392,304
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
270 ns
270 ns
Undervoltage Threshold
-
-
-
Overvoltage Threshold
2.555 V
2.555 V
2.555 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

Texas InstrumentsTL7702BID
Single supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85
Texas InstrumentsTL7733BCDR
Single-supply voltage supervisor 8-SOIC 0 to 70
Texas InstrumentsTL7733BIDR
Single-supply voltage supervisor 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TL7702BCDG4 provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDSO8
Single SVS With Pgmmable UV Threshold & eset Time Delay 8-SOIC 0 to 70
Processor Supervisor 2.53V 1 Active Low 8-Pin SOIC Tube
Volt Supervisor Supply 0V to 18V 8-Pin SOIC Tube
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:3.6V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.