Texas Instruments TL7700CPS

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +0.5V, BIPolar, PDSO8
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7700CPS.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments TL7700CPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 1.954
Stock
10,373,649
873,140
Authorized Distributors
4
4
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Voltages Monitored
-
1
Reset
-
Active Low
Reset Timeout
-
10 µs
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
No
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL7700CPS.

Related Parts

Texas InstrumentsTL7705CPSR-B
Supervisory Circuits Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay
Texas InstrumentsTL7759CPSR
Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin SOP T/R
onsemiSG6510SZ1
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8

Descriptions

Descriptions of Texas Instruments TL7700CPS provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +0.5V, BIPolar, PDSO8
SUPPLY-VOLTAGE SUPERVISOR | PWR MGMT SUPERVISORY
Processor Supervisor 1 Active Low Automotive 8-Pin SOP Tube
600μA 1.8V 40V SOIC-8 SMD mount 1.85mm(height)
Volt Supervisor Supply 40V 8-Pin SOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.