Texas Instruments TL7660IP

Switched Capacitor Converter, Voltage-mode, 0.1A, 100kHz Switching Freq-Max, CMOS, PDIP8
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7660IP.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments TL7660IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 0.977
Stock
580,767
425,062
Authorized Distributors
5
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
20 mA
Switching Frequency
-
10 kHz
Min Input Voltage
-
1.5 V
Max Input Voltage
10 V
10 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTL7660CP
CMOS Voltage Converter 8-PDIP -40 to 85
Texas InstrumentsOPA705PA
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsOPA2705PA
Dual, 12-V, 1-MHz, low-power, low-offset operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL7660IP provided by its distributors.

Switched Capacitor Converter, Voltage-mode, 0.1A, 100kHz Switching Freq-Max, CMOS, PDIP8
CMOS Voltage Converter 8-PDIP -40 to 125
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Supply Voltage Min:1.5V; Supply Voltage Max:10V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Operating Temp. Max:125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.