What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TL750M12QKVURQ1

Automotive 750-mA, 26-V, low-dropout voltage regulator 3-TO-252 -40 to 125
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750M12QKVURQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages17 years ago

Augswan

Inventory History

3 month trend:
+124%

CAD Models

Download Texas Instruments TL750M12QKVURQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.575
$ 1.964
Stock
210,195
176,902
Authorized Distributors
5
3
Min Input Voltage
13 V
13 V
Max Input Voltage
26 V
26 V
Polarity
Positive
Positive
Output Type
-
Fixed
Number of Regulators
1
1
Output Voltage
12 V
12 V
Output Current
750 mA
750 mA
Dropout Voltage
600 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTL750M12CKVURG3
750-mA, 26-V, low-dropout voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTL750M10CKVURG3
750-mA, 26-V, low-dropout voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTL750M05QKVURQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator 3-TO-252 -40 to 125
55dB(120Hz) 20mA Fixed 800mA 1 12V 2.5V 12V 20V 1.35V@ 800mA 0.5% 0.3% TO-252 , 2.38mm
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -25C~125C 800mA 6.6mm 1.1V

Descriptions

Descriptions of Texas Instruments TL750M12QKVURQ1 provided by its distributors.

Automotive 750-mA, 26-V, low-dropout voltage regulator 3-TO-252 -40 to 125
LDO Regulator Pos 12V 0.75A Automotive 3-Pin(2+Tab) PFM T/R
55dB(120Hz) 60mA Fixed 750mA 1 12V 13V 12V 26V 600mV@ 750mA 120mV 78mV TO-252-3 , 6.6mm*6.1mm*2.3mm
IC REG LINEAR 12V 750MA TO252-3
TL750 Tape & Reel (TR) Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 600mV 2.52mm 750mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.