Texas Instruments TL598CD

Pulse-width-modulation (Pwm) control circuit 16-SOIC 0 to 70
$ 2.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL598CD.

Newark

Datasheet17 pages11 years ago
Datasheet17 pages16 years ago
Datasheet17 pages17 years ago
Datasheet17 pages17 years ago

Texas Instruments

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-9.38%

CAD Models

Download Texas Instruments TL598CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTL494ID
VOLTAGE MODE PWM CONTROLLER, 40V, 16-SOI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTL494IDR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsTL494CD
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC

Descriptions

Descriptions of Texas Instruments TL598CD provided by its distributors.

Pulse-width-modulation (Pwm) control circuit 16-SOIC 0 to 70
Boost, Buck, Flyback, Forward, Full-Bridge, Half-Bridge, Push-Pull, Yes, 100kHz Transistor Driver, 2-Ch, 5.05V, 40V, 7V, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
TL598 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 35ns 200mA 141.690917mg 12V
Ic, Pwm Control Circuit, Soic16; Input Voltage:-; Output Voltage:12V; Output Current:200Ma; Supply Voltage Min:7V; Supply Voltage Max:40V; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Frequency:300Khz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL598CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL598CD.