Texas Instruments TL592BPSR

50MHz Differential Video Amplifier with Adjustable gain 8-SO 0 to 70
$ 1.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL592BPSR.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages23 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments TL592BPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC271CPS
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SO 0 to 70
Texas InstrumentsTL071CPSR
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SO 0 to 70
Texas InstrumentsSA5534PSR
Single, 30-V, 10-MHz, low-noise audio op amp with -40°C to 85°C operation 8-SO -40 to 85

Descriptions

Descriptions of Texas Instruments TL592BPSR provided by its distributors.

50MHz Differential Video Amplifier with Adjustable gain 8-SO 0 to 70
TL592 Cut Tape (CT) e4 ACTIVE (Last Updated: 6days ago) video amp IC 70C 2mm 18mA 6V
Buffer Amplifier IC; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.