Texas Instruments TL5580AIP

Dual Low-noise Wide-bandwidth Precision Amplifier | IC Opamp Gp 2 Circuit 8DIP
$ 2.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5580AIP.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet15 pages18 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.88%

CAD Models

Download Texas Instruments TL5580AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL5580AIP.

Related Parts

Texas InstrumentsTL5580IP
DUAL LOW-NOISE WIDE-BANDWIDTH PRECISION AMPLIFIER | IC OPAMP GP 2 CIRCUIT 8DIP
Texas InstrumentsRC4580IP
Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-PDIP -40 to 125
Texas InstrumentsRC4580IPE4
Dual Audio Operational Amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL5580AIP provided by its distributors.

DUAL LOW-NOISE WIDE-BANDWIDTH PRECISION AMPLIFIER | IC OPAMP GP 2 CIRCUIT 8DIP
Op Amp Dual Low Noise Amplifier ±16V 8-Pin PDIP Tube
Dual, 32-V, 12-MHz, low noise (7-nV/√Hz), 1-mV offset voltage operational amplifier 8-PDIP -40 to 85
DUAL OP-AMP 1350 uV OFFSET-MAX 12 MHz BAND WIDTH PDIP8
6mA 5V/μs 7nV/rtHz 12MHz shutdown 50mA 2 2 32V 300μV 100nA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:12MHz; Slew Rate:5V/µs; Supply Voltage Min:4V; Supply Voltage Max:32V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.