Texas Instruments RC4580IP

Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-PDIP -40 to 125
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4580IP.

Farnell

Datasheet25 pages11 years ago
Datasheet15 pages15 years ago

Texas Instruments

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.24%

CAD Models

Download Texas Instruments RC4580IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.607
Stock
321,520,198
843,613
Authorized Distributors
5
6
Case/Package
PDIP
DIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
12 MHz
15 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4 V
-
Max Supply Voltage
32 V
18 V
Operating Supply Current
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsRC4580IPE4
Dual Audio Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsTL062ACP
Dual, 30V, 1MHz, 6mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL062IP
Dual, 30V, 1MHz, In to V+ operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments RC4580IP provided by its distributors.

Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-PDIP -40 to 125
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8
IC, AUDIO AMP, PDIP-8; Puissance de sortie: -; Classe d'amplificateur audio: -; Nbre de voies: 2 voies; Gamme de tension d'alimentation: ± 2V à ± 18V; Type de boîtier d'amplificateur: DIP; Nombre de broches: 8Broche(s); Impéda
IC, AUDIO AMP, PDIP-8; Output Power:-; Amplifier Class:-; No. of Channels:2 Channel; Supply Voltage Range:± 2V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8Pins; Load Impedance:2kohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2V to ± 18V; Device Marking:RC4580IP; Gain Bandwidth:12MHz; No. of Channels:2Channels; Op Amp Type:Low Noise

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC4580IP .
  • RC4580IP ..