Texas Instruments TL499ACPS

IC REG LIN SWITCHING VOLT MODE / Switching Regulator IC Output
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL499ACPS.

Texas Instruments

Datasheet13 pages12 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.271
$ 2.161
Stock
163,597
1,004,610
Authorized Distributors
2
3
Case/Package
DIP
SOP
Number of Pins
-
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TL499ACPS provided by its distributors.

IC REG LIN SWITCHING VOLT MODE / Switching Regulator IC Output
Low voltage differential Regulator (LDO)
Wide- ange Power-Supply Controller 8-SO -20 to 85
Step Up SOP SMD mount 1.85mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.