Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL497ACNS

IC REG LIN SWITCHING VOLT MODE / Switching Regulator IC Output
$ 1.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL497ACNS.

Texas Instruments

Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
-20.00%

Alternate Parts

Price @ 1000
$ 1.17
$ 1.56
Stock
190,029
591,868
Authorized Distributors
1
2
Case/Package
SOIC
SOP
Number of Pins
-
14
Number of Outputs
-
1
Max Output Current
-
500 mA
Switching Frequency
-
-
Min Input Voltage
-
4.5 V
Max Input Voltage
-
12 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
60 %
Synchronous Rectifier
-
No

Descriptions

Descriptions of Texas Instruments TL497ACNS provided by its distributors.

IC REG LIN SWITCHING VOLT MODE / Switching Regulator IC Output
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage egulator 14-SO 0 to 70
Conv DC-DC 4.5V to 12V Non-Inv/Inv/Step Up/Step Down Single-Out -1.2V to -25V/6.5V to 30V/1.2V to 3.5V 0.5A 14-Pin SOP Tube
IC REG LIN SWITCHING VOLT MODE "Buck, Boost Switching Regulator IC Positive or Negative Adjustable ±1.2V 1 Output 500mA (Switch) 14-SOIC (0.209"", 5.30mm Width)"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.