Texas Instruments TL494CDRG3

Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494CDRG3.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments TL494CDRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.479
Stock
27,083
397,247
397,247
Authorized Distributors
0
6
6
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Push-Pull
Push-Pull
Output Voltage
-
-
-
Min Input Voltage
-
7 V
7 V
Max Input Voltage
-
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
200 kHz
200 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16

Descriptions

Descriptions of Texas Instruments TL494CDRG3 provided by its distributors.

Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16
PWM Control Circuit 16-SOIC 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.