Texas Instruments TL431BCPK

V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BCPK.

Texas Instruments

Datasheet73 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages12 years ago
Datasheet79 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages20 years ago

LCSC

SHENGYU ELECTRONICS

Arrow Electronics

Mouser

Inventory History

3 month trend:
-31.87%

CAD Models

Download Texas Instruments TL431BCPK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.104
Stock
816,094
338,970
Authorized Distributors
2
1
Case/Package
SIP
SIP
Number of Pins
3
3
Max Output Current
100 mA
100 mA
Min Input Voltage
-
2.495 V
Max Input Voltage
37 V
37 V
Min Output Voltage
-
2.495 V
Max Output Voltage
36 V
36 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
Cathode Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL432BCPK
V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsTL432BCPKG3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsTL432BIPK
V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
IC VREF SHUNT ADJ SOT89-3 / V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.AS431ARTR-G1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-89 T/R
Diodes Inc.AS431BRTR-G1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-89 T/R

Descriptions

Descriptions of Texas Instruments TL431BCPK provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 3; Package Code: HLSOF; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:3-SIP; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Temperature Coefficient:±34ppm ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.