Texas Instruments TL431BCDBVR

V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BCDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet73 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago

LCSC

SHENGYU ELECTRONICS

Newark

Mouser

Inventory History

3 month trend:
+25.25%

CAD Models

Download Texas Instruments TL431BCDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.203
$ 0.203
Stock
1,313,462
529,681
529,681
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
-
-
-
Max Output Voltage
36 V
36 V
36 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL432BCDBVR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTL431BIDBVR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-5
Texas InstrumentsTL431BQDBVR
V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R
STMicroelectronicsTL1431ACL5T
TL1431 Series 36 V 100 mA Adj. Programmable Voltage Reference - SOT-23-5
STMicroelectronicsTL431AIL5T
V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R
STMicroelectronicsTL431CL5T
V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TL431BCDBVR provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5
Adjustable precision shunt regulator 5-SOT-23 0 to 70
IC PROG SHUNT V-REF 2.495V 0.5% 5-SOT-23, FULL REEL
Adjustable 92ppm/°C 100mA 2.495V 37V 36V 600μA ±0.5% SOT-23-5 SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
EAR99 TL431 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) voltage reference device 100mA 2.495V 92ppm/C ±0.5%
IC VREF SHUNT ADJ 0.5% SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.