Texas Instruments TL431AQDBVT

V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AQDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

element14

Inventory History

3 month trend:
-1.74%

CAD Models

Download Texas Instruments TL431AQDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.09
Stock
1,042,935
1,014,126
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
37 V
37 V
Min Output Voltage
-
-
Max Output Voltage
36 V
36 V
Tolerance
1 %
1 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL431AIDBVR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-5
Texas InstrumentsTL431AIDBVT
V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R
Texas InstrumentsTL432AQDBVR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
STMicroelectronicsTL431AIL5T
V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R
STMicroelectronicsTL1431ACL5T
TL1431 Series 36 V 100 mA Adj. Programmable Voltage Reference - SOT-23-5
Diodes Inc.AS431BKTR-G1
AS431 Series 36 V 100 mA Adjustable Precision Shunt Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TL431AQDBVT provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
Adjustable precision shunt regulator 5-SOT-23 -40 to 125
Adjustable Regulator 92ppm/°C 100mA 2.495V 37V 36V 700μA ±1% SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
Voltage References Adjustable Precision Shunt Regulator
TL431 - ADJUSTABLE PRECISION SHU
ADJUSTABLE SHUNT REGULATOR <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.