Texas Instruments TL431AIDBVRG4

V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AIDBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments TL431AIDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.091
Stock
474,095
4,860,260
4,860,260
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.495 V
2.495 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.495 V
2.495 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
-
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TL431AIDBVRG4 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
Adjustable precision shunt regulator 5-SOT-23 -40 to 85
92ppm/℃ Adjustable 100mA 2.495V 37V 36V 700μA ±1% SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
EAR99 TL431 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) voltage reference device 700muA 37V 92ppm/C ±1%
Voltage Reference; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Temperature Coefficient:±34ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.