Texas Instruments TL391BIDBVR

Open Collector, Rail-to-Rail, 3V-36V, 2.5mV@36V, 25nA@5V, SOT-23-5, SMD, Adhesive Mount
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL391BIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago

ODG (Origin Data Global)

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+86.86%

CAD Models

Download Texas Instruments TL391BIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.329
Stock
497,518
536,175
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
370 µV
370 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL391BIDBVR.

Descriptions

Descriptions of Texas Instruments TL391BIDBVR provided by its distributors.

Open Collector, Rail-to-Rail, 3V-36V, 2.5mV@36V, 25nA@5V, SOT-23-5, SMD, Adhesive Mount
36-V, standard, single-channel comparator 5-SOT-23 -40 to 125
COST OPTIMIZED STANDARD SINGLE C / Comparator General Purpose Open-Collector, CMOS, MOS, TTL SOT-23-5
2.5mV 0.025uA SOT-23-5 Comparators ROHS
IC COMPARATOR 1 GEN PUR SOT23-5
COST OPTIMIZED STANDARD SINGLE C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.