Texas Instruments TL3472IDRG4

High-Slew-Rate, Single-Supply Operational Amplifier 8-SOIC -40 to 105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3472IDRG4.

Upverter

Datasheet13 pages14 years ago

Arrow Electronics

Texas Instruments

iiiC

CAD Models

Download Texas Instruments TL3472IDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.436
Stock
151,433
1,087,654
1,087,654
Authorized Distributors
0
3
3
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

Descriptions

Descriptions of Texas Instruments TL3472IDRG4 provided by its distributors.

High-Slew-Rate, Single-Supply Operational Amplifier 8-SOIC -40 to 105
RoHS Compliant EAR99 Tape & Reel BIPOLAR op amp buffer circuit 4.9mm 0.7muA 1mV 4000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:4MHz; Slew Rate:13V/µs; Supply Voltage Min:4V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Bias Current:500000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.