Texas Instruments TL317CDE4

100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL317CDE4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet63 pages19 years ago

Newark

iiiC

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments TL317CDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 0.137
$ 0.137
Stock
92,645
1,924,085
1,924,085
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
32 V
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
32 V
32 V
32 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
-
2.5 V
2.5 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
5 V
3.7 V
3.7 V
Max Input Voltage
38 V
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL317CD
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125
Texas InstrumentsTL317CDG4
3/8 Pin 100mA Adjustable Positive Voltage egulator 8-SOIC 0 to 125
Texas InstrumentsLM317LCD
100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments TL317CDE4 provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125
Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin SOIC Tube
65dB(120Hz) 50μA positive electrode Adjustable 100mA 1 1.2V 5V 32V 38V 0.5%(Typ) 0.02%V SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Rail/Tube RoHS Compliant Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) voltage regulator linear 2.5V 1.75mm 100mA 125C
Voltage Regulator; Voltage Regulator Type:Adjustable Positive Linear; Input Voltage Primary Max:35V; Output Voltage Max:32V; Output Current Max:100mA; Dropout Voltage, Vdo:2.5V; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.