Texas Instruments TL084ACNE4

Amplifier; Operational; 18 V; 1.4 ma (typ.) @ Degc; 30 V; PDIP; 0 Degc

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL084ACNE4.

Texas Instruments

Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Datasheet37 pages18 years ago

Upverter

Rochester Electronics

CAD Models

Download Texas Instruments TL084ACNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.751
Stock
63,953
51,755,662
Authorized Distributors
0
5
Case/Package
N
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
1.4 mA
1.4 mA

Related Parts

Texas InstrumentsTL074ACN
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsTL084IN
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-PDIP -40 to 85
Texas InstrumentsTL084INE4
Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL084ACNE4 provided by its distributors.

AMPLIFIER; OPERATIONAL; 18 V; 1.4 MA (TYP.) @ DEGC; 30 V; PDIP; 0 DEGC
JFET-Input Operational Amplifier 14-PDIP 0 to 70
Contains Lead THROUGH-HOLE BIPOLAR COMMERCIAL (Amplifier Type) Amplifier 75dB 13V/mus 70C 3MHz
QUAD OP-AMP 7500 uV OFFSET-MAX 3 MHz BAND WIDTH PDIP14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.