Texas Instruments TL082CD

Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL082CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago
Datasheet30 pages25 years ago

Farnell

Newark

HQonline

DigiKey

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TL082CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.446
$ 0.15
$ 0.15
Stock
831,436
1,181,870
1,181,870
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL082CD.

Related Parts

Texas InstrumentsTL082CDR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTL082CDE4
Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70
Texas InstrumentsTL082CDRG4
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL082CD provided by its distributors.

Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70
AMPLIFIER; JFET-INPUT OPERATIONAL; + 18 V; 1.4 MA (TYP.); + 30 V; 86 DB; SOIC
Texas Instruments Op Amp, Dual Channel, SOIC, Dual Supply, SMD, 8-Pin
JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8
IC, OP AMP, DUAL JFET, SMD, SOIC8; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 13V/µs; Supply Voltage Range: 7V to 36V; Amplifier Case Style: SOIC; N; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL082CD .
  • TL082CD.
  • TL082CD..
  • TL082CD...