Texas Instruments TL081CP

Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP 0 to 70
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL081CP.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet37 pages18 years ago
Datasheet30 pages25 years ago

Newark

element14

Farnell

DigiKey

Inventory History

3 month trend:
-6.43%

CAD Models

Download Texas Instruments TL081CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.214
Stock
1,189,014
54,863
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL081CP.

Related Parts

Texas InstrumentsTL081CPE4
Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL071CP
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL071CPE4
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL081CP provided by its distributors.

Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP 0 to 70
Integrated Circuit Operational Amplifier; CH:1; 3MHz; JFET-input; ±15V; 0+70 deg.C; THT; PDIP8
AMPLIFIER, OPERATIONAL; JFET INPUT OPERATIONAL; + 18 V; 1.4 MA (TYP.); + 30 V
JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDIP8
Texas Instruments Op Amp, Single Channel, PDIP Package, Dual Supply, TH, 8-Pin
IC TL081CP JFET-Input Operational Amplifier 18V 100mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL081CP .
  • TL081CP.