Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL074CPW

Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-TSSOP 0 to 70
$ 0.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074CPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet47 pages14 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet30 pages25 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments TL074CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.22
$ 0.22
Stock
355,039
1,794,153
1,794,153
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL074CPW.

Related Parts

Texas InstrumentsTL074CPWR
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTL084CPWR
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTL074CPWRE4
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-TSSOP 0 to 70
STMicroelectronicsTL084CPT
TL084 Series 36V 4MHz General Purpose JFET Quad Operational Amplifier - TSSOP-14
STMicroelectronicsTL084IPT
IC OPAMP JFET 4MHZ 14TSSOP / Op Amp Quad High Speed Amplifier ±18V 14-Pin TSSOP T/R
STMicroelectronicsLM324PT
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp amplifier circuit 5mm 0.3muA 9V 1300kHz

Descriptions

Descriptions of Texas Instruments TL074CPW provided by its distributors.

Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-TSSOP 0 to 70
LOW-NOISE JFET-INPUT OPERATIONAL AMPLIFIERS | IC OPAMP JFET 4 CIRCUIT 14TSSOP
IC OPAMP JFET 4 CIRCUIT 14TSSOP J-FET Amplifier 4 Circuit 14-TSSOP
ROHS3Compliant EAR99 TL074 Tube op amp amplifier circuit 5mm 0.007muA 9V 3000kHz
Op Amp Quad Low Noise Amplifier ±15V/30V 14-Pin TSSOP Tube
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14
OP-AMP, 3MHZ, 13V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 13V/µs; Gamme de tension d'alimentation: 7V à 36V; Type de boîtier d'amplificateur: TSSOP; Nombre de broches:
Op-Amp, 3Mhz, 13V/Us, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL074CPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL074CPW .