Texas Instruments TL064MFKB

Contains Lead OPERATIONAL AMPLIFIER BIPOLAR MILITARY op amp amplifier circuit 80dB 3.5V/mus 125C 1MHz
$ 32.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064MFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments TL064MFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.634
$ 70.15
$ 70.15
Stock
46,345
178,460
178,460
Authorized Distributors
0
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
3.5 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments81023032A
Op Amp Quad Low Power Amplifier ±18V 20-Pin CLLCC Tube
Texas InstrumentsTL064MFK
Low-Power JFET-Input Quad Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTL062MFKB
Contains Lead OPERATIONAL AMPLIFIER BIPOLAR MILITARY op amp amplifier circuit 80dB 3.5V/mus 125C 1000kHz

Descriptions

Descriptions of Texas Instruments TL064MFKB provided by its distributors.

Contains Lead OPERATIONAL AMPLIFIER BIPOLAR MILITARY op amp amplifier circuit 80dB 3.5V/mus 125C 1MHz
Op Amp Quad Low Power Amplifier ±18V 20-Pin CLLCC Tube
Military-grade, quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 20-LCCC -55 to 125
3.5V/¦Ìs@ ¡À15V 42nV/rtHz@ ¡À15V 4 ¡À18V 9mV@ ¡À15V 200pA@ ¡À15V LLCC 2.03mm
LOW-POWER JFET-INPUT OPERATIONAL AMPLIFIERS
MILITARY-GRADE, QUAD, 30-V, 1-MH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.