Texas Instruments TL062CPW

Dual, 30V, 1MHz, In to V+ operational amplifier 8-TSSOP 0 to 70
$ 0.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL062CPW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Datasheet43 pages18 years ago

Upverter

HQonline

Rochester Electronics

Newark

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments TL062CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.343
Stock
419,966
690,236
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL062CPW.

Related Parts

Texas InstrumentsTL062CPWR
Dual, 30V, 1MHz, In to V+ operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTL062CPWRG4
Dual, 30V, 1MHz, In to V+ operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTL062IPWR
Dual, 30V, 1MHz, In to V+ operational amplifier 8-TSSOP -40 to 85
STMicroelectronicsTS27M2CPT
Micropower, high voltage CMOS op-amp, -40 to 125,70°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM2904PT
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
STMicroelectronicsLMV358IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8

Descriptions

Descriptions of Texas Instruments TL062CPW provided by its distributors.

Dual, 30V, 1MHz, In to V+ operational amplifier 8-TSSOP 0 to 70
Op Amp Dual Low Power Amplifier ±18V 8-Pin TSSOP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:3.5V/µs; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:1MHz; Bias Current:400pA; IC Generic Number:; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, OP AMP, DUAL JFET, SMD, TSSOP8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:3.5V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:JFET Operational; Base Number:062; Gain Bandwidth:1MHz; IC Generic Number:062; IC Temperature Range:Commercial; Input Offset Voltage Max:15mV; Logic Function Number:062; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSSOP; Slew Rate:3.5V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.