Texas Instruments TL062CD

Dual, 30V, 1MHz, In to V+ operational amplifier 8-SOIC 0 to 70
$ 0.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL062CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

Farnell

Verical

element14

DigiKey

Inventory History

3 month trend:
-0.75%

CAD Models

Download Texas Instruments TL062CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.115
$ 0.115
Stock
536,840
2,545,433
2,545,433
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
7 V
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL062CD.

Related Parts

Texas InstrumentsTL062CDR
Dual, 30V, 1MHz, In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTL062CDRE4
Dual, 30V, 1MHz, In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTL062CDG4
Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL062CD provided by its distributors.

Dual, 30V, 1MHz, In to V+ operational amplifier 8-SOIC 0 to 70
Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-SOIC 0 to 70
Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC Tube
Texas Instruments Dual Op Amp, SOIC, Dual Supply, SMD, 8-Pin
Ic, Op Amp, Dual Jfet, Smd, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:1Mhz; Slew Rate:3.5V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL062CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 062 CD
  • TL062CD .
  • TL062CD.
  • TL062CD..