Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL062BCP

Dual, 30V, 1MHz, 3mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL062BCP.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet43 pages18 years ago

Burklin Elektronik

Rochester Electronics

Newark

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TL062BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.671
$ 0.717
Stock
1,023,934
79,936
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL062BCP.

Related Parts

Texas InstrumentsTL062ACP
Dual, 30V, 1MHz, 6mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL062IP
Dual, 30V, 1MHz, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL062CP
Dual, 30V, 1MHz, In to V+ operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL062BCP provided by its distributors.

Dual, 30V, 1MHz, 3mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
IC OPAMP JFET 2 CIRCUIT 8DIP J-FET Amplifier 2 Circuit 8-PDIP
Op Amp Dual Low Power Amplifier ±18V 8-Pin PDIP Tube
200μA(x2 Channels) 3.5V/μs 42nV/rtHz 1MHz shutdown 20mA 2 2 36V 2mV 30pA J-FET PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:3.5V/µs; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:1MHz; Bias Current:200pA; Leaded Process Compatible:Yes; Offset Drift:10µV/°C ;RoHS Compliant: Yes
OP AMP, JFET; Amplifiers, No. of:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:1MHz; Slew Rate:3.5V/µs; Voltage, Supply Min:7V; Voltage, Supply Max:36V; Termination Type:Through Hole; Case Style:PDIP; Pins, No. of:8; Temperature, Operating Range:0°C to +70°C; Bandwidth:1MHz; Base Number:062; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Input Offset Max:3mV; Voltage, Supply +Nom:18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.