Texas Instruments TL026CD

Single, 16V differential high-frequency amplifier with AGC 8-SOIC 0 to 70
$ 1.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL026CD.

Farnell

Datasheet17 pages15 years ago

Texas Instruments

element14 APAC

HQonline

LCSC

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments TL026CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.464
$ 1.279
$ 1.279
Stock
259,598
525,570
525,570
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
22 mA
22 mA
22 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL026CD.

Related Parts

Texas InstrumentsTL026CDR
Single, 16V differential high-frequency amplifier with AGC 8-SOIC 0 to 70
Texas InstrumentsTLV2771CDR
Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2771IDR
Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TL026CD provided by its distributors.

Single, 16V differential high-frequency amplifier with AGC 8-SOIC 0 to 70
50MHz SOIC-8 Operational Amplifier ROHS
IC, AMP DIFF, AGC, SMD, SOIC8; No. of Channels:1Channels; No. of Amplifiers:1 Amplifier; Bandwidth:50MHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Supply Voltage Range:± 3V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:± 3V to ± 8V; Amplifier Type:Differential; Base Number:26; Gain dB Max:105dB; No. of Amplifiers:1Amplifiers; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:8V; Supply Voltage Min:-8V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL026CD .