Texas Instruments TIP30A

Price and Stock

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.98
Stock
70
1,545
Authorized Distributors
0
3
Mount
-
Through Hole
Case/Package
TO-220
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
1 A
Transition Frequency
-
2 MHz
Collector Emitter Saturation Voltage
-
700 mV
hFE Min
-
15
Power Dissipation
30 W
2 W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.