Texas Instruments TIP2955

Trans GP BJT PNP 60V 15A 3-Pin

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIP2955.

Halfin

Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.62
Stock
28,232
291,156
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
TO-218
TO-247-3
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
60 V
Max Collector Current
-
15 A
Transition Frequency
-
3 MHz

Descriptions

Descriptions of Texas Instruments TIP2955 provided by its distributors.

Trans GP BJT PNP 60V 15A 3-Pin

Images

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 2955
  • TIP-2955