Texas Instruments TIL197

Single-Channel Optocoupler/Optoisolator 4-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIL197.

Texas Instruments

Datasheet9 pages25 years ago
Official datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.139
$ 0.139
Stock
2,909
1,918,920
1,918,920
Authorized Distributors
0
6
6
Case/Package
-
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
-
1
1
Isolation Voltage
5300 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
20 %
20 %
Rise Time
-
18 µs
18 µs
Fall Time
-
18 µs
18 µs
Output Voltage
35 V
35 V
35 V
Output Current
-
-
-
Forward Voltage
-
1.4 V
1.4 V
Forward Current
-
50 mA
50 mA

Descriptions

Descriptions of Texas Instruments TIL197 provided by its distributors.

Single-Channel Optocoupler/Optoisolator 4-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.