Texas Instruments THS7002IPWPG4

70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7002IPWPG4.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet32 pages27 years ago

iiiC

Newark

CAD Models

Download Texas Instruments THS7002IPWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7002IPWPG4.

Related Parts

Texas InstrumentsTHS7002CPWPR
70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP 0 to 70
Texas InstrumentsTHS7002CPWP
70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP 0 to 70
Texas InstrumentsTHS7001CPWPR
70MHz Programmable Gain Amplifier, 1.7nV/rtHz, 85V/¦Ìs Slew, HTSSOP
RenesasEL5324IREZ
12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier; TSSOP28; Temp Range: -40° to 85°C

Descriptions

Descriptions of Texas Instruments THS7002IPWPG4 provided by its distributors.

70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP -40 to 85
SP Amp Variable Gain Amp Dual ±16V 28-Pin HTSSOP EP Tube
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Programmable Gain Amplifier IC; No. of Channels:2; Supply Voltage Min:9V; Supply Voltage Max:32V; Package/Case:28-HTSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.