Texas Instruments THS7002CPWPRG4

70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7002CPWPRG4.

Texas Instruments

Datasheet41 pages15 years ago
Datasheet40 pages18 years ago
Datasheet32 pages27 years ago

Newark

CAD Models

Download Texas Instruments THS7002CPWPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.779
$ 10.779
Stock
30,004
234,065
234,065
Authorized Distributors
0
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Circuits
2
2
2
Slew Rate
85 V/µs
-
-
Gain Bandwidth Product
70 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
7 mA
7 mA
7 mA

Descriptions

Descriptions of Texas Instruments THS7002CPWPRG4 provided by its distributors.

70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP 0 to 70
SP Amp Variable Gain Amp Dual ±16V 28-Pin HTSSOP EP T/R
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Programmable Gain Amplifier IC; No. of Channels:2; Supply Voltage Min:9V; Supply Voltage Max:32V; Package/Case:28-HTSSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Differential Gain:0.02%; Differential Phase:0.01° ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.